10 您现在可以预订货品了
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY284.660 (CNY321.6658) |
| 5+ | CNY270.430 (CNY305.5859) |
| 10+ | CNY241.200 (CNY272.556) |
| 20+ | CNY236.380 (CNY267.1094) |
产品信息
产品概述
The San Ace 70 series 9GA type DC Fan provides efficient cooling for devices with high quality and high reliability, overheating protection function. If the fan blades are restricted, an over-current occurs and leads to a rise in the fan coil temperature. This can result in reduced performance, damage or a fire. To prevent this from occurring, SANYO DENKI's fans incorporate an overheating protection function. If the fan blades are restricted, the coil current is cut off at regular cycles to prevent overheating of the coil. When the hindrance is removed, the fan restarts automatically. No problem about fan even if positive and negative leads are connected in reverse. However, when wiring fans with sensors or PWM speed control function, connecting positive and negative leads in reverse may damage the fans.
- Burnout protection function at locked rotor condition
- Reverse polarity protection function
- 10MΩ at 500VDC Insulation resistance
- UL94V-0 Flammability rated plastic impeller and frame
- 40000/60°C (70000/40°C) Hours expected life
技术规格
12V
70mm
球式轴承
65dBA
16500rpm
2.6A
2.65m³/min
Lead (25-Jun-2025)
方形
38mm
93.6CFM
31.2W
4导线
-
San Ace 70
技术文档 (1)
相关产品
找到 2 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书