10 您现在可以预订货品了
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY105.590 (CNY119.3167) |
| 5+ | CNY98.410 (CNY111.2033) |
| 10+ | CNY91.990 (CNY103.9487) |
| 20+ | CNY87.010 (CNY98.3213) |
| 50+ | CNY82.300 (CNY92.999) |
产品概述
The MFB50E05 is a SEPA® high-tech Miniature Axial Fan for industrial or automotive use and has a remarkable air flow performance despite its small dimensions. Thanks to the extremely low power input, this fan is highly suitable for battery-operated devices. It is permanently protected electrically against reverse polarity, blocking and thermal overloading. Due to the low rotor weight and precision balancing, it is virtually vibration-free. It is also insensitive to shock. Further features of this fan are its extremely robust and torsionally stiff plastic housing of PBT, ball bearings with narrow tolerances, of special steel, polyester-based PCB and absolute reliability due to a 100% burn-in.
- High-capacity standard fan
- Extended temperature range
- Virtually no premature failure thanks to burn-In
- High resistance to shock and vibration
- High air flow of 169 l/min (5VDC) up to 238 l/min (12VDC)
- Maximum reliability thanks to 100% burn-In
- Two shielded ball bearings
- Integrated polarity reversal and anti-blocking protection
- Pulse-output optional (A)
- Virtually vibration-free thanks to lightweight rotor and precision balancing
技术规格
5V
50mm
球式轴承
19dBA
3500rpm
50mA
0.169m³/min
No SVHC (16-Jul-2019)
方形
10mm
5.95CFM
-
2导线
-
MFB50E
相关产品
找到 3 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书