打印页面
图片仅用于图解说明,详见产品说明。

90 有货
需要更多?
90 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY113.730 (CNY128.5149) |
| 5+ | CNY107.430 (CNY121.3959) |
| 10+ | CNY99.450 (CNY112.3785) |
| 20+ | CNY94.760 (CNY107.0788) |
| 50+ | CNY89.120 (CNY100.7056) |
包装规格:每个
最低: 1
多件: 1
CNY113.73 (CNY128.51 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The MFB30G05 is a SEPA® high-tech Miniature Axial Fan for industrial or automotive use and has a remarkable air flow performance despite its small dimensions. It features extremely low power input, this fan is highly suitable for battery-operated devices. It is permanently protected electrically against reverse polarity, blocking and thermal overloading. Due to the low rotor weight and precision balancing, it is virtually vibration-free. It is also insensitive to shock.
- Excellent for small appliances
- Extended temperature range
- Virtually no premature failure thanks to burn-In
- High resistance to shock and vibration
- High air flow of 113 l/min (5VC) or 129 l/min (12VDC)
- Two shielded ball bearings in metal-flange
- Integrated polarity reversal and anti-blocking protection
- Virtually vibration-free thanks to lightweight rotor and precision balancing
技术规格
电源电压VDC
5V
风扇框架尺寸
30mm
轴承类型
球式轴承
噪声值
21dBA
额定速度
8500rpm
额定电流
130mA
空气流量 - m3/min
0.114m³/min
SVHC(高度关注物质)
No SVHC (16-Jul-2019)
风扇框架类型
方形
外部深度
10mm
空气流量 - CFM
4.01CFM
额定功率
-
电源连接类型
2导线
IP密封等级
-
产品范围
MFB30G
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (16-Jul-2019)
下载产品合规证书
产品合规证书
重量(千克):.01037