打印页面
图片仅用于图解说明,详见产品说明。

13 有货
需要更多?
13 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY756.890 (CNY855.2857) |
| 5+ | CNY735.010 (CNY830.5613) |
| 10+ | CNY711.470 (CNY803.9611) |
| 25+ | CNY696.890 (CNY787.4857) |
| 50+ | CNY681.020 (CNY769.5526) |
包装规格:每个
最低: 1
多件: 1
CNY756.89 (CNY855.29 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
ebm-papst offers a wide range of compact centrifugal fans for use when airflow has to be deflected by 90° or higher pressures are encountered. Many of our DC fans can be operated on voltages that are up to 50% lower and 25% higher than their nominal voltage which allows the air performance to be adapted to the cooling requirements and potentially the noise to be reduced, even if the fan does not have a control input.
- Backward-curved impeller
- Compact housing with inlet nozzle
- Open-collector tachometer signal output
- Low-noise operation
- High product quality
- Long service life
技术规格
风机类型
Flatpak
电压类型
DC
外部深度
40mm
轴承类型
球式轴承
额定功率
-
IP密封等级
-
电源电压
24VDC
风扇框架尺寸
180mm
噪声值
58dBA
电源连接类型
2导线
产品范围
Flatpack
RG125-19/14N/2 的替代之选
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Hungary
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Hungary
进行最后一道重要生产流程所在的地区
税则号:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:Y-Ex
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.75