需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY585.200 (CNY661.276) |
| 5+ | CNY581.550 (CNY657.1515) |
| 10+ | CNY577.900 (CNY653.027) |
产品信息
产品概述
The San Ace B120 series Centrifugal Fan Blower with high air flow and high static pressure for communication equipment and information processing equipment become higher performance and higher speed, the insides of the equipment become higher heat and higher density. Therefore, cooling fans with high air flow and high static pressure are required. Sanyo Denki developed a 120mm sq. 32mm thick size high air flow and high static pressure blower with greatly improved performance compared to our conventional model. Furthermore, devices are rapidly lowering power consumption to help prevent global warming and therefore demand has also come for lower power consumption. There were some cases where the performance of our conventional model could not satisfy these demands.
- High air flow and high static pressure
- Low power consumption
- PWM control function
- 40000 hours at 60°C expected life
技术规格
离心
DC
32mm
0.78m³/min
球式轴承
7.2W
-
24VDC
120mm
27.5CFM
52dBA
2导线
Scircoco Ace 120
Lead (25-Jun-2025)
109BF24HA2 的替代之选
找到 2 件产品
相关产品
找到 5 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书