打印页面
462 有货
需要更多?
462 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY98.350 (CNY111.1355) |
| 5+ | CNY94.700 (CNY107.011) |
| 10+ | CNY90.590 (CNY102.3667) |
| 20+ | CNY86.520 (CNY97.7676) |
| 50+ | CNY82.430 (CNY93.1459) |
包装规格:每个
最低: 1
多件: 1
CNY98.35 (CNY111.14 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The HY_60Q05AP is a high-tech miniature Eco Radial Fan has a remarkable air flow performance despite its small dimensions. Thanks to the extremely low power input, this fan is highly suitable for battery-operated devices. It is permanently protected electrically against reverse polarity, blocking and thermal overloading. Due to the low rotor weight and precision balancing, it is virtually vibration-free. It is also insensitive to shock.
- PWM control
- Pulse output
- Sleeve bearing system
- Highest reliability due to 100% burn-in
- Highest resistance to shock and vibration
- Extremely flat radial fan for purposes with low mounting height
- Virtually vibration-free thanks to lightweight rotor and precision balancing
技术规格
风机类型
径向
电压类型
DC
外部深度
5mm
空气流量 - m3/min
0.08m³/min
轴承类型
套筒轴承
额定功率
-
IP密封等级
-
电源电压
5VDC
风扇框架尺寸
60mm
空气流量 - CFM
2.76CFM
噪声值
28dBA
电源连接类型
3导线
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:84145935
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
下载产品合规证书
产品合规证书
重量(千克):.018