打印页面
图片仅用于图解说明,详见产品说明。

不再進貨
产品概述
USB4715-GF-A-KIT is a Type C receptacle (socket) USB charging connector for surface mount, horizontal mid-mount. The kit includes both the USB4715-GF-A connector and USBTJ-04 sealing gasket.
- 4mm profile, IP67 rated, for power charging only
- Voltage rating is 48VDC
- Current rating of 3A collectively for Vbus pins
- Copper alloy contact material, LCP insulator, stainless steel plate and shell
- Gold contact plating
- 200000 cycles durability
- Contact resistance of 40mohm maximum initial
- Dielectric withstand voltage of 100VAC
- Insulation resistance of 100Mohm
- Operating temperature from -30°C to +85°C
注释
USBTJ-04 sealing gasket not included (sold separately).
技术规格
USB连接器类型
USB C
极性
插座
连接器安装
表面安装, 通孔安装
产品范围
USB4715 Series
触芯镀层
镀金触芯
USB标准
-
路数
6路
IP密封等级
IP67
触点材料
铜合金
SVHC(高度关注物质)
No SVHC (27-Jun-2024)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (27-Jun-2024)
下载产品合规证书
产品合规证书
重量(千克):.001