打印页面
96 有货
210 您现在可以预订货品了
96 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY47.050 (CNY53.1665) |
| 10+ | CNY33.390 (CNY37.7307) |
| 100+ | CNY24.760 (CNY27.9788) |
| 250+ | CNY22.640 (CNY25.5832) |
| 500+ | CNY21.410 (CNY24.1933) |
| 1000+ | CNY20.440 (CNY23.0972) |
包装规格:每个
最低: 1
多件: 1
CNY47.05 (CNY53.17 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The 218-104 from Wago is a gray colour, 4 pole CAGE CLAMP PCB terminal block with locking slides. This terminal strip is 8.1mm high and features an innovative, locking slide-actuated CAGE CLAMP connection. This terminal block has CCA, CSA, KEMA and UR (Underwriters Laboratories Inc) approvals.
- 80V rated voltage (III/3), 2.5KV rated impulse voltage (III/3), 6A rated current
- 2.5mm pin spacing
- Easy termination of stranded conductors in tight spaces
- 0.08mm² to 0.5mm² (28AWG to 20AWG) solid conductors (tool operated termination)
- 0.08mm² to 0.5mm² (28AWG to 20AWG) fine-stranded conductors (tool operated termination)
- Strip length is 5mm to 6mm
- Solder pin length is 2.8mm
- Insulating material is polyamide 66 (PA 66), flammability rating per UL 94 V0
- Clamping spring material is chrome nickel spring steel (CrNi)
- Contact material electrolytic copper (Ecu) and contact plating is tin
技术规格
节距
2.5mm
电线尺寸, AWG 最小值
28AWG
导体横截面积
0.5mm²
额定电流
6A
块定位
通孔40°
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
路数
4路
电线尺寸, AWG 最大值
20AWG
导线连接方法
夹式
额定电压
160V
产品范围
218
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Poland
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Poland
进行最后一道重要生产流程所在的地区
税则号:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.006895