打印页面
可订购
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY921.370 (CNY1,041.1481) |
包装规格:每个
最低: 1
多件: 1
CNY921.37 (CNY1,041.15 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商OMEGA
制造商产品编号M12CM-T24SSPC-RF-5复制
制造商标准货期9 周
库存编号3876557
产品范围M12CM-RTD Series
技术数据表
连接器类型A90° M12插座
连接器类型B自由线端
路数4路
电缆长度 - 公制5m
电缆长度 - 英制16.4ft
产品范围M12CM-RTD Series
SVHC(高度关注物质)Lead (04-Feb-2026)
产品概述
M12CM-RTD series is a high temperature M12 extension cable for probes, sensors and transmitters. This high temperature M12 extension cable can be used at temperatures up to 205°C, not limited to the 85°C rating common with most other cables. Made with FEP insulated and jacketed cable, and liquid crystal polymer overmolded connectors, this M12 extension cable can really take the heat. This cable is designed specifically to work with our higher temperature rated PR-26 and PR-31 RTD sensors, but this can be used with any of our M12 enabled RTD and Thermistor temperature sensors.
- Straight socket style M12 connector one end with stripped leads the other end
- Maximum operating temperature is 205°C
- FEP insulated cable, LCP over-moulded M12 connector
- 4-Wire, #24 AWG stranded silver plated copper conductors
- IP65 moisture resistance
- Length is 5000mm
- Right angled female connector
- Stripped leads termination
技术规格
连接器类型A
90° M12插座
路数
4路
电缆长度 - 英制
16.4ft
SVHC(高度关注物质)
Lead (04-Feb-2026)
连接器类型B
自由线端
电缆长度 - 公制
5m
产品范围
M12CM-RTD Series
技术文档 (1)
相关产品
找到 2 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:85444920
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:否
RoHS 邻苯二甲酸盐合规:否
SVHC:Lead (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.11612