2. 连接器
                                                                                                3. 方形电源连接器及组件
                                                                                                4. 方形电源连接器
                                                                                                打印页面

                                                                                                214115-0011

                                                                                                矩形电源连接器, 17 触点, EXTreme Guardian 214115, 电路板安装, 通孔直角, 插座

                                                                                                MOLEX
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                MOLEX 214115-0011
                                                                                                制造商MOLEX
                                                                                                制造商产品编号214115-0011
                                                                                                库存编号3588295
                                                                                                产品范围EXTreme Guardian 214115
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                22 有货

                                                                                                需要更多?

                                                                                                22 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                数量价钱 (含税)
                                                                                                1+CNY52.110 (CNY58.8843)
                                                                                                9+CNY51.070 (CNY57.7091)
                                                                                                18+CNY50.040 (CNY56.5452)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY52.11 (CNY58.88 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                MOLEX
                                                                                                制造商MOLEX
                                                                                                制造商产品编号214115-0011
                                                                                                库存编号3588295
                                                                                                产品范围EXTreme Guardian 214115
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                触芯数量17触点
                                                                                                产品范围EXTreme Guardian 214115
                                                                                                连接器安装电路板安装
                                                                                                接触终端类型通孔直角
                                                                                                节距-
                                                                                                极性插座(查看关联连接器产品)
                                                                                                触芯类型母
                                                                                                触点材料铜合金
                                                                                                触芯镀层镀金触芯
                                                                                                连接器外壳尺寸-
                                                                                                排数-
                                                                                                SVHC(高度关注物质)No SVHC (04-Feb-2026)

                                                                                                产品概述

                                                                                                EXTreme Guardian HD power connectors offer configurable hybrid power/signal solutions and provide high current density in a low profile package for design flexibility. It provides the design flexibility engineers need for more power in small spaces. Redundant contact design that handles up to 125V. Supports AC or DC high-voltage applications with the lowest feasible voltage drop and irreversible dissipative power losses. Gold contact plating provides low interface resistance. Typical applications include telecommunication/networking, data/computing and industrial.

                                                                                                • EXTreme Guardian right angle receptacle assembly with guide receivers
                                                                                                • 1 power circuit, 15 signal circuits, 1 power circuit
                                                                                                • PCB pegs enable accurate through-hole positioning and secure retention
                                                                                                • Current density up to 80A per blade provides one of the greatest current density solutions
                                                                                                • Small centreline spacing of 5.15mm reduces PCB footprint compared to legacy power products
                                                                                                • 125°C high temperature power contact rating provides greater margin for customer temperature designs
                                                                                                • UL (E29179) and CSA certification has accredited safety agency approval and meets safety requirement
                                                                                                • Durability (min) of 200 cycles
                                                                                                • LCP housing, copper alloy contact, gold contact area, tin solder tail area, nickel underplating
                                                                                                • Operating temperature (power ckts) range from -40 to +125°C

                                                                                                技术规格

                                                                                                触芯数量

                                                                                                17触点

                                                                                                连接器安装

                                                                                                电路板安装

                                                                                                节距

                                                                                                -

                                                                                                触芯类型

                                                                                                母

                                                                                                触芯镀层

                                                                                                镀金触芯

                                                                                                排数

                                                                                                -

                                                                                                产品范围

                                                                                                EXTreme Guardian 214115

                                                                                                接触终端类型

                                                                                                通孔直角

                                                                                                极性

                                                                                                插座

                                                                                                触点材料

                                                                                                铜合金

                                                                                                连接器外壳尺寸

                                                                                                -

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (04-Feb-2026)

                                                                                                技术文档 (3)

                                                                                                Technical Data Sheet EN

                                                                                                Drawing EN

                                                                                                Product Change Notice EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Malaysia
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85366930
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (04-Feb-2026)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.0147