打印页面
图片仅用于图解说明,详见产品说明。

30 有货
需要更多?
30 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY13.190 (CNY14.9047) |
| 10+ | CNY12.560 (CNY14.1928) |
| 100+ | CNY11.920 (CNY13.4696) |
| 500+ | CNY9.450 (CNY10.6785) |
| 1000+ | CNY8.770 (CNY9.9101) |
| 2500+ | CNY8.020 (CNY9.0626) |
包装规格:每个
最低: 1
多件: 1
CNY13.19 (CNY14.90 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商SCHURTER
制造商产品编号3-145-176复制
制造商标准货期13 周
库存编号4245975
产品范围6102-5 Series
技术数据表
IEC连接器类型IEC C18 入口
额定电流10A
额定电压250VAC
接触终端类型快速连接
连接器安装卡扣式
产品范围6102-5 Series
SVHC(高度关注物质)No SVHC (04-Feb-2026)
产品概述
Green Line is the collection of products of the Schurter components with the focus to reduce today’s carbon footprint. This reduction is achieved with the introduction of bio-based-plastics in the Schurter Green Line Connectors and Fuseholders. These are products made from plant-based raw material and reduce today’s carbon footprint significantly.
- 6102-5 connector inlet 10A C18
- Up to 68% CO2 reduction per product
- Helps customers achieve their sustainability goals
- Become less dependent to fossil based raw material
- Does not compete with food production
- Approved by IEC, CCC 10A / 250 VAC-50Hz and UL 15A / 250 VAC-60 Hz
- Operating temperature range from -25 to 70°C
技术规格
IEC连接器类型
IEC C18 入口
额定电压
250VAC
连接器安装
卡扣式
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
额定电流
10A
接触终端类型
快速连接
产品范围
6102-5 Series
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Switzerland
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Switzerland
进行最后一道重要生产流程所在的地区
税则号:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.000136