打印页面
图片仅用于图解说明,详见产品说明。

1,386 有货
需要更多?
1,386 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY38.050 (CNY42.9965) |
| 10+ | CNY35.900 (CNY40.567) |
| 100+ | CNY33.740 (CNY38.1262) |
| 250+ | CNY33.070 (CNY37.3691) |
| 500+ | CNY32.400 (CNY36.612) |
| 1000+ | CNY31.720 (CNY35.8436) |
包装规格:每个
最低: 1
多件: 1
CNY38.05 (CNY43.00 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商NEUTRIK
制造商产品编号NAC3MPXXA复制
制造商标准货期12 周
库存编号4176740
产品范围powerCON Series
技术数据表
产品范围powerCON Series
额定电压250VAC
额定电流16A
连接器安装面板安装
接触终端类型快速连接
SVHC(高度关注物质)No SVHC (21-Jan-2025)
产品概述
The NAC3MPXXA is a PowerCon Power In chassis A connector. It replaces appliance couplers wherever a very reliable solution in combination with a locking device is needed in order to guarantee a safe power connection.
- Power-in (blue) a with different keying to avoid the possibility of intermating
- Lockable single phase connector
- 3 contacts for line, neutral and premating safety ground
- Fast and easy twist lock latching system Power In
- Certified according to IEC 60320-1 & UL 60320-1
- Certified according to UL-1977, & CAN/CSA-C22.2 No. 182.3
- Extremely robust and reliable
- Contact resistance: ≤ 2 mΩ
- Dielectric strength: 4 kVdc / 2.8 kVac
- Insulation resistance: <gt/>10 GΩ (initial)
- Wire size: 2.5mm² / 12 AWG
技术规格
产品范围
powerCON Series
额定电压
250VAC
连接器安装
面板安装
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
极性
插头
额定电流
16A
接触终端类型
快速连接
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Switzerland
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Switzerland
进行最后一道重要生产流程所在的地区
税则号:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.003629