需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 5+ | CNY3.430 (CNY3.8759) |
| 50+ | CNY2.640 (CNY2.9832) |
| 150+ | CNY2.580 (CNY2.9154) |
| 250+ | CNY2.160 (CNY2.4408) |
产品信息
产品概述
The Multicomp Pro MP011812 is a reliable male power connector designed for medium current motor and power applications. Rated for 20A continuous current and capable of handling 40A instantaneous current, it is suitable for systems requiring dependable power delivery with controlled surge capability. The connector features gold plated brass contacts, ensuring efficient conductivity with a low contact resistance of 0.48mΩ. Designed for use with 16AWG wire, it is housed in durable PA insulation and finished in a black housing for clear visual differentiation within assemblies. With a 500V DC withstanding voltage, a wide operating temperature range of -20°C to +120°C, and a 1000 cycle mating life, the MP011812 delivers long term reliability in professional and industrial motor applications.
- 20A rated current with support for 40A instantaneous current surges
- Gold plated brass contacts providing reliable conductivity with 0.48mΩ contact resistance
- Compatible with 16AWG wire, ideal for motor and medium current power connections
- 500V DC withstanding voltage for dependable electrical insulation
- Operating temperature range of -20°C to +120°C for use in demanding environments
- PA insulation material offering mechanical strength and thermal stability
- Black connector housing for clear visual identification and system organisation
- Rated for up to 1000 mating cycles, supporting long term, repeatable connections
技术规格
插头
3.5mm
电缆安装
-
500V
No SVHC (04-Feb-2026)
20A
-
焊接
-
MP SH Series
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书