打印页面
413 有货
需要更多?
413 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 10+ | CNY7.280 (CNY8.2264) |
| 100+ | CNY6.210 (CNY7.0173) |
| 500+ | CNY5.700 (CNY6.441) |
| 1000+ | CNY5.370 (CNY6.0681) |
| 2000+ | CNY5.180 (CNY5.8534) |
| 3000+ | CNY4.990 (CNY5.6387) |
包装规格:每个
最低: 10
多件: 10
CNY72.80 (CNY82.26 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
Molex's Spot-On Wire-to-Board Connector System is an industry's first SMT potting wire-to-board connector system with improved process capabilities and mechanical reliability protects against water ingress in white goods applications requiring potting treatment
- Retainer provides secure insertion of crimped terminals
- Fully polarized and color-coded receptacle housing ensures fool-proof mating of the wired assembly
- Higher profile plug housing ensures protection from potting material ingress into housing
- Positive inner lock offers secure mating retention and prevents wire tangling and latch breakage
- Robust center nail reduces stress on SMT solder joints to prevent solder cracking
技术规格
产品范围
Spot-On 201196 Series
路数
30路
适用于
Molex Spot-On 2.0 系列 2011956000 母压接端子
极性
插座
节距
2mm
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Vietnam
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Vietnam
进行最后一道重要生产流程所在的地区
税则号:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.0014