2. 连接器
                                                                                                3. 插接连接器和组件
                                                                                                4. 插接连接器外壳
                                                                                                打印页面

                                                                                                201196-2300

                                                                                                连接器外壳, Spot-On 201196, 插座, 30 路, 2 mm, 2011956000, 2011964150压接端子

                                                                                                MOLEX
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                MOLEX 201196-2300
                                                                                                MOLEX 201196-2300
                                                                                                MOLEX 201196-2300
                                                                                                制造商MOLEX
                                                                                                制造商产品编号201196-2300
                                                                                                库存编号2965520
                                                                                                产品范围Spot-On 201196
                                                                                                也称为GTIN UPC EAN: 191128047463
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                393 有货

                                                                                                需要更多?

                                                                                                393 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                数量价钱 (含税)
                                                                                                10+CNY6.850 (CNY7.7405)
                                                                                                100+CNY5.370 (CNY6.0681)
                                                                                                500+CNY5.170 (CNY5.8421)
                                                                                                1000+CNY4.940 (CNY5.5822)
                                                                                                2000+CNY4.520 (CNY5.1076)
                                                                                                3000+CNY4.100 (CNY4.633)
                                                                                                包装规格:每个
                                                                                                最低: 10
                                                                                                多件: 10
                                                                                                CNY68.50 (CNY77.40 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                MOLEX
                                                                                                制造商MOLEX
                                                                                                制造商产品编号201196-2300
                                                                                                库存编号2965520
                                                                                                产品范围Spot-On 201196
                                                                                                也称为GTIN UPC EAN: 191128047463
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                产品范围Spot-On 201196
                                                                                                极性插座(查看关联连接器产品)
                                                                                                路数30路
                                                                                                节距2mm
                                                                                                适用于2011956000, 2011964150压接端子
                                                                                                SVHC(高度关注物质)No SVHC (04-Feb-2026)

                                                                                                产品概述

                                                                                                Molex's Spot-On Wire-to-Board Connector System is an industry's first SMT potting wire-to-board connector system with improved process capabilities and mechanical reliability protects against water ingress in white goods applications requiring potting treatment

                                                                                                • Retainer provides secure insertion of crimped terminals
                                                                                                • Fully polarized and color-coded receptacle housing ensures fool-proof mating of the wired assembly
                                                                                                • Higher profile plug housing ensures protection from potting material ingress into housing
                                                                                                • Positive inner lock offers secure mating retention and prevents wire tangling and latch breakage
                                                                                                • Robust center nail reduces stress on SMT solder joints to prevent solder cracking

                                                                                                技术规格

                                                                                                产品范围

                                                                                                Spot-On 201196

                                                                                                路数

                                                                                                30路

                                                                                                适用于

                                                                                                2011956000, 2011964150压接端子

                                                                                                极性

                                                                                                插座

                                                                                                节距

                                                                                                2mm

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (04-Feb-2026)

                                                                                                技术文档 (3)

                                                                                                One Page Summary EN

                                                                                                Product Change Notice EN

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Vietnam
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85366930
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (04-Feb-2026)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.0014