打印页面
可订购
制造商标准交货时间:6 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY144.990 (CNY163.8387) |
| 10+ | CNY130.350 (CNY147.2955) |
| 25+ | CNY119.360 (CNY134.8768) |
| 100+ | CNY112.800 (CNY127.464) |
| 250+ | CNY107.810 (CNY121.8253) |
| 500+ | CNY102.450 (CNY115.7685) |
包装规格:每个
最低: 1
多件: 1
CNY144.99 (CNY163.84 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
- 制造商产品编号1381G3复制制造商标准货期6 周库存编号2576120产品范围PP180 Powerpole技术数据表产品范围PP180 Powerpole极性插头, 插座路数1路节距-SVHC(高度关注物质)No SVHC (04-Feb-2026)
产品概述
The 1381G3 is a Connector Housing made of red polycarbonate. The connector housing can be used with wire contacts for up to 3/0AWG [85mm²] or bus bar contacts. The PP180 is largest of the Powerpole® series housing. The color-coded housing minimizes user confusion and the potential of cross mating circuits. The bus bar contacts work with standard housing provides a hot swappable quick disconnect system for bus bar power distribution. It is suitable for use with the PP180 Powerpole Plus connectors.
- UL94V-0 Flammability rating
- 2200VAC Dielectric withstanding voltage
- 600VAC/VDC Rated voltage
- -20 to 105°C Operating temperature range
技术规格
- 产品范围
PP180 Powerpole
路数1路
适用于APP PP180 Powerpole Plus触芯
极性插头, 插座
节距-
SVHC(高度关注物质)No SVHC (04-Feb-2026)
技术文档 1
相关产品
找到 8 件产品
法律与环境
- 原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区税则号:39269097US ECCN:EAR99EU ECCN:NLRRoHS 合规:是RoHS
RoHS 邻苯二甲酸盐合规:是RoHS
SVHC:No SVHC (04-Feb-2026)下载产品合规证书产品合规证书
重量(千克):.018144