1381G3

连接器外壳, 红色, PP180 Powerpole, 插头, 插座, 1 路, APP PP180 Powerpole Plus触芯

图片仅用于图解说明,详见产品说明。
ANDERSON POWER PRODUCTS 1381G3 连接器外壳, 红色, PP180 Powerpole, 插头, 插座, 1 路, APP PP180 Powerpole Plus触芯
制造商产品编号1381G3复制
制造商标准货期6 周
库存编号2576120
产品范围PP180 Powerpole
您的零件号
可订购
制造商标准交货时间:6 周

有货时请通知我

数量价钱 (含税)
1+CNY144.990 (CNY163.8387)
10+CNY130.350 (CNY147.2955)
25+CNY119.360 (CNY134.8768)
100+CNY112.800 (CNY127.464)
250+CNY107.810 (CNY121.8253)
500+CNY102.450 (CNY115.7685)
包装规格:每个
最低: 1
多件: 1
CNY144.99 (CNY163.84 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

产品信息

产品概述

  • The 1381G3 is a Connector Housing made of red polycarbonate. The connector housing can be used with wire contacts for up to 3/0AWG [85mm²] or bus bar contacts. The PP180 is largest of the Powerpole® series housing. The color-coded housing minimizes user confusion and the potential of cross mating circuits. The bus bar contacts work with standard housing provides a hot swappable quick disconnect system for bus bar power distribution. It is suitable for use with the PP180 Powerpole Plus connectors.

    • UL94V-0 Flammability rating
    • 2200VAC Dielectric withstanding voltage
    • 600VAC/VDC Rated voltage
    • -20 to 105°C Operating temperature range

技术规格

  • 产品范围

    PP180 Powerpole

    路数

    1路

    适用于

    APP PP180 Powerpole Plus触芯

    极性

    插头, 插座

    节距

    -

    SVHC(高度关注物质)

    No SVHC (04-Feb-2026)

技术文档 1

相关产品

  • 找到 8 件产品

法律与环境

  • 原产地:
    进行最后一道重要生产流程所在的地区原产地:
    United States
    进行最后一道重要生产流程所在的地区
    税则号:39269097
    US ECCN:EAR99
    EU ECCN:NLR
    RoHS 合规:

    RoHS

    RoHS 邻苯二甲酸盐合规:

    RoHS

    SVHC:No SVHC (04-Feb-2026)
    下载产品合规证书

    产品合规证书

    重量(千克):.018144