打印页面
17,977 有货
需要更多?
17,977 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 10+ | CNY3.860 (CNY4.3618) |
| 100+ | CNY3.280 (CNY3.7064) |
| 250+ | CNY3.080 (CNY3.4804) |
| 500+ | CNY2.930 (CNY3.3109) |
| 1000+ | CNY2.790 (CNY3.1527) |
| 2500+ | CNY2.730 (CNY3.0849) |
包装规格:每个
最低: 10
多件: 10
CNY38.60 (CNY43.62 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号1445957-2复制
制造商标准货期26 周
库存编号2446371
产品范围Power 15/30/45
技术数据表
产品范围Power 15/30/45
极性插头, 插座
路数1路
节距-
SVHC(高度关注物质)No SVHC (23-Jan-2024)
产品概述
The Power 15/30/45 series Plug/Receptacle Housing made of polycarbonate. It is wire-to-wire connector system used for power circuit applications. These are stackable side-to-side and top-to-bottom. series 30 red and black housings joined side-to-side are commonly used as standard power connectors for handheld, mobile or base amateur radio equipment. Modular housings can also be grouped into plug frames with or without latches, which mate with receptacle housings. These are used as quick disconnects for electrical power distribution in office furniture and panels.
- Genderless housings reduce inventory
- 3-contact offerings available series 15, 30 and 45
- Plug frames (with or without latches) and receptacle housings accept stacked single-pole housings
- UL94V-0 Flammability
- Available in pin and socket types
- 2 to 8 Poles
- 10 to 20AWG Wire size
- -20 to 105°C Operating temperature range
技术规格
产品范围
Power 15/30/45
路数
1路
适用于
AMP Power 系列 1604113、1604112、1445962、1744041 和 1744042 引脚和插座触点AMP Power Double Lock系列177915, 177914插座触芯
极性
插头, 插座
节距
-
SVHC(高度关注物质)
No SVHC (23-Jan-2024)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (23-Jan-2024)
下载产品合规证书
产品合规证书
重量(千克):.00106