需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 10+ | CNY8.510 (CNY9.6163) |
| 100+ | CNY7.230 (CNY8.1699) |
| 500+ | CNY6.450 (CNY7.2885) |
| 1000+ | CNY6.150 (CNY6.9495) |
| 2500+ | CNY5.920 (CNY6.6896) |
| 5000+ | CNY5.690 (CNY6.4297) |
产品信息
产品概述
The Mini-PV 67954 series crimp-to-wire Connect System connects discrete wire to printed circuit boards. High reliability dual-metal receptacle terminals plug to industry standard 0.025-inch (0.635mm) square posts. A variety of containment, protection and guidance options are available for both sides of the connector interface. Wire side- PV® receptacle terminals can be terminated to wire and used discretely or inserted to multiple-circuit, MINI-LATCH connector housings that include optional polarizing keys. Printed circuit side- shrouded multiple-post, headers include an integral friction feature that grips the sides of the mating MINI-LATCH housings and reduces the risk of disengagement. The unique dual-metal PV® receptacle contact maintains contact pressure through 1000 mating cycles. A beryllium copper spring provides high normal force at the mating interface, while the brass contact body produces a reliable, gas-tight crimp termination.
- MINI-LATCH housing firmly retains PV® wire contacts
- Available in single or double row configurations
- Keyed MINI-LATCH housings and header keyways provide polarization to prevent mis-mating
- Two wall header design provides mechanical benefits plus economy
技术规格
Mini-PV 67954系列
2路
FCI Mini-PV 67954系列触芯
插座
2.54mm
No SVHC (17-Jan-2023)
法律与环境
进行最后一道重要生产流程所在的地区原产地:France
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书