需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY101.470 (CNY114.6611) |
| 5+ | CNY100.490 (CNY113.5537) |
| 10+ | CNY99.510 (CNY112.4463) |
| 25+ | CNY98.520 (CNY111.3276) |
| 50+ | CNY97.540 (CNY110.2202) |
| 100+ | CNY96.550 (CNY109.1015) |
产品概述
The MP013682 from Multicomp Pro is a waterproof energy storage stack connector housing designed for socket connections in energy storage and power distribution systems. Rated for 50A and 600V DC, this connector housing is suitable for compact power applications requiring reliable and secure connectivity. The robust PA66 glass fibre construction provides excellent mechanical strength and fire resistance to UL94 V0, while the integrated sealing system delivers IP67 protection when mated, guarding against dust and temporary water immersion. A wide operating temperature range from 40°C to +125°C ensures dependable performance in demanding industrial environments.
- Energy storage connector housing for stack connector assemblies
- Socket type waterproof connector housing
- Rated current up to 50A for compact power applications
- Rated operating voltage of 600V DC
- IP67 ingress protection when mated, suitable for harsh environments
- Operating temperature range from -40°C to +125°C
- Durable PA66 + glass fibre housing with stainless steel ring for strength and longevity
- Fire retardant construction compliant with UL94 V0
- Designed for use in energy storage systems and power distribution applications
技术规格
Energy Storage Connectors
12路
MULTICOMP PRO 引脚和插座触点
插头, 插座
-
No SVHC (04-Feb-2026)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书