打印页面
图片仅用于图解说明,详见产品说明。

111,221 有货
需要更多?
111,221 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 100+ | CNY0.137 (CNY0.1548) |
| 1000+ | CNY0.117 (CNY0.1322) |
| 2500+ | CNY0.110 (CNY0.1243) |
| 5000+ | CNY0.108 (CNY0.122) |
| 10000+ | CNY0.106 (CNY0.1198) |
| 20000+ | CNY0.104 (CNY0.1175) |
包装规格:单件(切割供应)
最低: 100
多件: 100
CNY13.70 (CNY15.48 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The HPI series high performance Interconnect Connector System offers vertical and horizontal (right angle) connector mounting for versatility and the square-peg technology enables this product to mate with many other like products in the industry. The single-row and dual-row post headers are available in various colours to allow the customer to colour code their systems. The single-row connectors range from 2-16 positions, while the dual-row connectors are available in 10, 20, 30 and 40 positions.
- High performance and high reliability
- Square-peg style enables interchangeability with competitors
- Header + COSI (crimp on snap in) connectors
- Cross-use test reports available
- Polarized
- Positive latching with audible click feedback when mating
- Different colours available for system colour coding
- 30 to 24AWG Wire size are available
技术规格
产品范围
HPI
接触终端类型
压接
触芯镀层
镀锡触芯
电线尺寸, AWG 最小值
30AWG
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
触芯类型
母
电线尺寸, AWG 最大值
24AWG
适用于
TE 1735447 & 2041423 母外壳
触点材料
磷青铜
1735801-1 的替代之选
找到 2 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.001361