产品概述
The FI40B-20S(50) is a 20-position 2-row female wire-to-board Rectangular Connector with gold plated phosphor bronze contacts, black PBT resin housing and black PBT resin holder. FI series has been developed as a half pitch interface connector for CNC systems. 1.27mm contact pitch contributes to downsizing of electrical devices. Bellows contact endures wrenching force and also provides soft mating/unmating feeling. Angled cable exit case, robust die-cast case and short case are available, provided only by Hirose. Case consists of two separated parts and is fitted with 4 hooks, for easy assembly. One-touch lock and screw lock are available to accept cable variations.
- 1A Rated current
- 250VAC Rated voltage
- 70mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- 500VAC for one minute Withstanding voltage
技术规格
线至板
2排
通孔安装
带护罩
镀金触芯
No SVHC (23-Jan-2024)
1.27mm
20触点
FI
磷青铜
PCB连接器
法律与环境
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书