900 您现在可以预订货品了
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY9.900 (CNY11.187) |
| 10+ | CNY8.410 (CNY9.5033) |
| 100+ | CNY7.140 (CNY8.0682) |
| 500+ | CNY7.010 (CNY7.9213) |
| 1000+ | CNY6.860 (CNY7.7518) |
| 2500+ | CNY6.720 (CNY7.5936) |
产品概述
The 188275-6 is a 6-position 1.27mm Centreline vertical unshrouded Female-on-Board Connector with tin over nickel-plated phosphor bronze dual beam contacts and red GF polyamide 4.6 housing. The Micro-MaTch series Wire connector is suitable for mass termination of 28AWG (0.08 to 0.09mm²) ribbon cable. The Micro-MaTch contact helps prevent fretting corrosion, the traditional failure mode in tin-plated connections. Relative movements caused by vibrations/thermal expansion between male and female contacts are absorbed by an additional positioning spring in the female part. By preventing movements on the contact spot, a gas tight connection can make the Micro-MaTch contact spring system fretting corrosion resistant.
- Low profile
- With board standoff, polarization mating alignment
- Gas tight connections
- Fretting corrosion resistant
- Full range of application tooling from hand tool to fully automated equipment
警告
该产品的市场需求较大, 导致交货时间延长, 交货日期可能会有延迟.
技术规格
板至板
插座
6触点
Micro-Match Series
镀锡触芯
No SVHC (04-Feb-2026)
1.27mm
2排
面板安装
磷青铜
表面安装直型
相关产品
找到 2 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书