
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.900 (CNY11.187) |
| 10+ | CNY8.410 (CNY9.5033) |
| 100+ | CNY7.140 (CNY8.0682) |
| 500+ | CNY7.010 (CNY7.9213) |
| 1000+ | CNY6.860 (CNY7.7518) |
| 2500+ | CNY6.720 (CNY7.5936) |
Product Information
Product Overview
The 188275-6 is a 6-position 1.27mm Centreline vertical unshrouded Female-on-Board Connector with tin over nickel-plated phosphor bronze dual beam contacts and red GF polyamide 4.6 housing. The Micro-MaTch series Wire connector is suitable for mass termination of 28AWG (0.08 to 0.09mm²) ribbon cable. The Micro-MaTch contact helps prevent fretting corrosion, the traditional failure mode in tin-plated connections. Relative movements caused by vibrations/thermal expansion between male and female contacts are absorbed by an additional positioning spring in the female part. By preventing movements on the contact spot, a gas tight connection can make the Micro-MaTch contact spring system fretting corrosion resistant.
- Low profile
- With board standoff, polarization mating alignment
- Gas tight connections
- Fretting corrosion resistant
- Full range of application tooling from hand tool to fully automated equipment
Applications
Audio, Communications & Networking, Wireless, Imaging, Video & Vision
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Board-to-Board
2Rows
6Contacts
Micro-Match Series
Tin Plated Contacts
No SVHC (04-Feb-2026)
1.27mm
Receptacle
Panel Mount
Phosphor Bronze
Surface Mount Straight
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
