需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY611.650 (CNY691.1645) |
| 5+ | CNY577.340 (CNY652.3942) |
| 10+ | CNY543.030 (CNY613.6239) |
| 25+ | CNY505.230 (CNY570.9099) |
| 50+ | CNY484.780 (CNY547.8014) |
| 100+ | CNY461.680 (CNY521.6984) |
产品概述
VGA2HDU is a VGA to HDMI adapter with USB audio and power. The VGA2HDU VGA to HDMI adapter lets you turn the VGA port on your desktop or laptop computer into an HDMI output port. With the VGA2HDU, you can expand your VGA video output to accommodate the increasing number of displays and projectors that only support HDMI. This adapter ensures you're harnessing the highest video quality from your VGA output, with support for resolutions up to 1920x1080 (1080p). For hassle-free setup, the VGA to HDMI adapter allows plug-and-play installation. Plus, with a built-in USB power cable, the device is powered using the USB port on your computer. The VGA to HDMI adapter will work with any computer operating system, but when working with a Windows computer, the adapter supports native USB audio, allowing you to add your computer audio to the HDMI signal.
- Share video content from your VGA-equipped computer on an HDMI television or projector
- Share audio from your Windows based PC
- Plug-and-play installation, USB powered
- USB audio, compact, lightweight design
- 1,063,669 hours MTBF
- Operating temperature range from 0°C to 60°C (32°F to 140°F)
- Black colour
- Plastic material
- 9.8in (25cm) product length, 0.5in (1.2cm) product width, 3.1in (7.8cm) product height
内容
VGA to HDMI adapter w/ USB power and audio, 2ft USB extension cable, Instruction manual.
注释
When used with a Windows computer this adapter supports native USB audio.
技术规格
USB A, VGA
插头, 插头
19路
-
-
HDMI
插座
To Be Advised
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书