打印页面
图片仅用于图解说明,详见产品说明。

2,255 有货
需要更多?
50 件可于 3-4 个工作日内送达(新加坡 库存)
2,205 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY30.680 (CNY34.6684) |
| 10+ | CNY26.100 (CNY29.493) |
| 100+ | CNY22.180 (CNY25.0634) |
| 250+ | CNY20.990 (CNY23.7187) |
| 500+ | CNY19.800 (CNY22.374) |
| 1000+ | CNY18.860 (CNY21.3118) |
包装规格:每个
最低: 1
多件: 1
CNY30.68 (CNY34.67 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号FCR684208T复制
制造商标准货期12 周
库存编号2991613
技术数据表
光纤连接器类型TosLink
光纤类型-
光纤直径-
连接器主体材料尼龙6.6(聚酰胺6.6)主体
产品范围-
SVHC(高度关注物质)No SVHC (04-Feb-2026)
产品概述
The FCR684208T from Cliff Electronic Components is a Optical Jack Transmitter. This OTJ-8 unit is a standard-package product with connector and opto-electric component packaged with LED and drive IC. The function of unit changes the electric signal into light signal and be transmitted by plastic fiber. The light signal is coupled into plastic fiber by connector. The unit has high performance at low dissipation current, steady light output and efficient light coupling. Applications include audio equipment, DVD players, PC, Notebooks and sound cards.
- Right angle PCB mount
- High speed signal transmission ( 16 Mbps, NRZ signal )
- Input signal is TTL compatible
- Operated at single+3V ~ +5V power source
- Operating voltage (Vcc) 2.7 ~ 5.5
- Operating temperature range -20°C to 70°C
- Black nylon 6.6 (polyamide 6.6) body
- Copper alloy pin
- Supplied with grey nylon 6.6 (polyamide 6.6) shutter
技术规格
光纤连接器类型
TosLink
光纤直径
-
产品范围
-
光纤类型
-
连接器主体材料
尼龙6.6(聚酰胺6.6)主体
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
税则号:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.002722