打印页面
图片仅用于图解说明,详见产品说明。

898 有货
需要更多?
898 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY25.730 (CNY29.0749) |
| 10+ | CNY21.830 (CNY24.6679) |
| 100+ | CNY18.560 (CNY20.9728) |
| 250+ | CNY17.400 (CNY19.662) |
| 500+ | CNY16.670 (CNY18.8371) |
| 1000+ | CNY16.340 (CNY18.4642) |
包装规格:单件(切割供应)
最低: 1
多件: 1
CNY25.73 (CNY29.07 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The FH40 series FFC/FPC Board Connector with SMT vertical mounting type termination. The unique actuator form enables the completion of both FPC insertion, joint in the same motion. The side catcher for FPC positioning ensures accurate FPC insertion. The unique terminal form means the actuator is retained, even under rough operation conditions. The proven flip-lock rotating actuator assures reliable mechanical and electrical connection with FPC, confirming it with a definite tactile feel. It accepts 0.3mm thick standard flexible printed circuit (FPC) can be used.
- Reduction in connection man-hours (a 30% reduction compared to our conventional item)
- Prevention of half and diagonal joints
- Durable structure and no lost actuator
- One-finger operation of the actuator
- Halogen-free
- 0.5A Rated current
- 50VAC Rated voltage
技术规格
节距
0.5mm
极性
插座
接触终端类型
表面安装
排数
2排
触点材料
磷青铜
SVHC(高度关注物质)
No SVHC (23-Jan-2024)
触芯数量
45触点
产品范围
FH40
触点位置
-
触芯镀层
镀金触芯
FFC/FPC厚度
0.3mm
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
税则号:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (23-Jan-2024)
下载产品合规证书
产品合规证书
重量(千克):.001039