需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY26.880 | CNY26.88 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY26.880 (CNY30.3744) |
| 125+ | CNY17.880 (CNY20.2044) |
| 375+ | CNY16.480 (CNY18.6224) |
| 1000+ | CNY14.570 (CNY16.4641) |
| 2500+ | CNY14.080 (CNY15.9104) |
| 数量 | 价钱 (含税) |
|---|---|
| 5000+ | CNY13.800 (CNY15.594) |
| 15000+ | CNY13.530 (CNY15.2889) |
产品概述
The FH35 series back flip-type FPC Connector with SMT horizontal staggered array mount type termination. This connector utilizes both a top and bottom contact and provides design flexibility. The improved FPC retention force achieved through the use of our proprietary contact structure and a back flip actuator. By utilizing its excellent impedance characteristics, it is capable of supporting high speed transmissions. To reduce installation time and costs, the actuator is delivered in the open position and eliminates the need to open the actuator before FPC insertion. It is equipped with tapered guides at the FPC insertions point, they help to create a smoother FPC insertion operation. The bottom surface is over-moulded and provides added protection to the contacts (no exposure). This allows the PCB space under the connector to be used for additional patterning.
- Supports high speed transmissions
- Delivered with actuator open
- Easy FPC insertion
- Bottom side protection
- 0.2A Rated current
- 30VAC Rated voltage
技术规格
0.3mm
插座
表面安装
1排
磷青铜
No SVHC (23-Jan-2024)
51触点
FH35
顶部
镀金触芯
0.2mm
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书