打印页面
图片仅用于图解说明,详见产品说明。

制造商产品编号MP013753复制
制造商标准货期65 周
库存编号4349700
您的零件号
35 有货
需要更多?
35 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY417.970 (CNY472.3061) |
| 5+ | CNY388.940 (CNY439.5022) |
包装规格:每个
最低: 1
多件: 1
CNY417.97 (CNY472.31 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The Multicomp Pro MP013753 is a high power 9 Position battery connector socket designed for demanding energy storage and electric vehicle applications. Rated for 60V DC and up to 60A, this connector supports safe and reliable power distribution in battery packs, EV charging systems, and high current DC installations. Supplied with a factory terminated 150mm cable, the MP013753 simplifies installation while ensuring consistent electrical performance. Manufactured to Multicomp Pro quality standards and fully RoHS compliant, this connector provides a durable and dependable solution for high current battery and power management systems.
- 9 Position battery socket connector, suitable for high power battery and EV applications
- 60V DC voltage rating, designed for DC power and energy storage systems
- 60A current rating, supports high current operation for demanding loads
- Pre Terminated 150mm cable, simplifies installation and reduces assembly time
- Socket configuration, designed to mate with compatible battery connector plugs
- Built for reliable performance in harsh electrical environments
技术规格
EV连接器标准
-
触芯类型
母
额定电流
60A
IP密封等级
IPX5
电缆长度
150mm
产品范围
MP LEV Connectors
极性
插座
触芯数量
9个触点
额定电压
60VDC
EV 充电级别
-
接触端子
压接
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.14257