打印页面
图片仅用于图解说明,详见产品说明。

38 有货
需要更多?
38 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,184.820 (CNY1,338.8466) |
| 5+ | CNY1,090.220 (CNY1,231.9486) |
包装规格:每个
最低: 1
多件: 1
CNY1,184.82 (CNY1,338.85 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
Our Multicomp Pro EV charging cable for electric vehicle, hybrid, PHEV allow user to charge your electric vehicle at any Type 2 socketed public or home charging unit. Compatible with all Type 2 (IEC 62196) electric vehicles. With an IP54 waterproof rating user can rest easy leaving users cable outside overnight. The cables are also heat resistant for long charging times. The plugs on the end of the cable are made from hard wearing polybutylene terephthalate (PBT). This cable is ultra flexible and easy to store.
- EV charging cable (IEC 62196-2 type 1 (SAE J1772) to free end)
- Voltage rating is 240VAC, current rating is 32A
- <gt/>1000Mohm (DC500V) insulation resistance, 0.5mohm maximum contact resistance
- Withstand voltage is 2000V, UL94 V-0 fire rating
- Insertion and extraction force is F≤100N
- Black colour, single phase
- Thermoplastic plastics housing, copper silver coating conduct
- Environment temperature range from -30°C to +50°C, 5m length
- TUV approved, protection level is IP54
- 3 (L1, N, PE) power contacts, 2 (CP, PP) signal contacts
注释
Products must be installed by a qualified electrician.
技术规格
相数
单相
额定电流
32A
电缆长度 - 英制
16.4ft
信号触点数量
2 (CP, PP)
连接器A类型
插头
连接器B类型
-
外护套颜色
黑色
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
额定电压
240VAC
电缆长度 - 公制
5m
电源触点数量
3 (L1, N, PE)
连接器类型A
IEC 62196-2 1型 (SAE J1772)
连接器类型B
自由末端
IP/NEMA级别
IP54
产品范围
MP EV Connectivity
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.15