打印页面
3,418 有货
需要更多?
1,660 件可于 5-6 个工作日内送达(英国 库存)
1,758 件可于 5-6 个工作日内送达(美国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY45.770 (CNY51.7201) |
| 100+ | CNY35.680 (CNY40.3184) |
| 250+ | CNY32.130 (CNY36.3069) |
| 500+ | CNY29.400 (CNY33.222) |
| 1000+ | CNY27.020 (CNY30.5326) |
包装规格:1 每套
最低: 1
多件: 1
CNY45.77 (CNY51.72 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
产品概述
The SPC15378 is a M3 Spring Latch Lock made of stainless steel with nickel plated finish. The spring latch lock comes with two screws of 11.95mm length, 5.2mm head diameter and 2.1mm height. This spring latch lock for use with D-sub connectors.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
技术规格
- 产品范围
-
螺纹尺寸 - 公制M3
连接器外壳尺寸-
螺丝长度11.95mm
螺纹尺寸 - 英制-
SVHC(高度关注物质)No SVHC (16-Jul-2019)
技术文档 1
法律与环境
- 原产地:
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区税则号:73269098US ECCN:EAR99EU ECCN:NLRRoHS 合规:是RoHS
RoHS 邻苯二甲酸盐合规:是RoHS
SVHC:No SVHC (16-Jul-2019)下载产品合规证书产品合规证书
重量(千克):.023