打印页面
图片仅用于图解说明,详见产品说明。

17 有货
需要更多?
17 件可于 5-6 个工作日内送达(美国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY186.930 (CNY211.2309) |
| 10+ | CNY171.280 (CNY193.5464) |
| 25+ | CNY160.560 (CNY181.4328) |
| 100+ | CNY145.600 (CNY164.528) |
| 250+ | CNY136.500 (CNY154.245) |
| 500+ | CNY133.860 (CNY151.2618) |
包装规格:每个
最低: 1
多件: 1
CNY186.93 (CNY211.23 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The DGBH15F is a slim-line gender changer HD15 Female to HD15 Female Adapter, dual-purpose slim-line high density gender changer allows mismatched D-sub connectors to mate and are Panel-mounted to pass cables through a bulkhead. The low profile design reduces leverage strain on overstressed computer ports and is fully shielded for electrically noisy environments. Universally designed for serial or parallel applications.
- Wired straight through to pass signals through a panel or enclosure
- Fully shielded to protect against EMI (electromagnetic interference)
- Gold-plated contacts to provide reliable connections with repeated mating cycles
- UL94V-0 connector insulator satisfies flammability requirements
- HD15 is often used in VGA adapter applications
技术规格
D Sub 连接器 A
高密度 D Sub
转换前路数
15路
转换至极性
插座
产品范围
Slimline
触芯镀层
-
从性别转换
插座
D Sub 连接器 B
高密度 D Sub
转换后路数
15路
触点材料
-
SVHC(高度关注物质)
No SVHC (20-Jun-2016)
DGBH15F 的替代之选
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
税则号:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (20-Jun-2016)
下载产品合规证书
产品合规证书
重量(千克):.013608