打印页面
4,812 有货
需要更多?
4,812 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 100+ | CNY0.961 (CNY1.0859) |
| 500+ | CNY0.861 (CNY0.9729) |
| 1000+ | CNY0.821 (CNY0.9277) |
| 2500+ | CNY0.772 (CNY0.8724) |
| 5000+ | CNY0.758 (CNY0.8565) |
| 10000+ | CNY0.743 (CNY0.8396) |
包装规格:单件(切割供应)
最低: 100
多件: 100
CNY96.10 (CNY108.59 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The 62310-2 is a Splice Terminal made of brass with tin plated finish. This open barrel side feed pigtail splice features crimp termination and accepts 12 to 9AWG wire. The serration depth is varied within the splice to give optimum electrical/mechanical performance on all wire size, serration sidewall angles are varied to allow better wire stripping and serration fill. Flat bottom of splice helps keep magnet wires on bottom as required during crimping. Additional serrations enhance stability of crimp.
- Splice length is increased on larger CMA splices for improved performance
技术规格
产品范围
AMPLIVAR
电线尺寸, AWG 最小值
12AWG
导体横截面积
-
绝缘体颜色
-
端子材料
黄铜
终端
压接
电线尺寸, AWG 最大值
9AWG
端子类型
开放对接头
绝缘材料
非绝缘
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.000505