打印页面
不再進貨
产品信息
制造商PANDUIT
制造商产品编号DNF18-111FIB-3K.复制
库存编号2840438
也称为GTIN UPC EAN: 07498382680
技术数据表
端子类型母式快速断开
接片尺寸 - 公制2.8mm x 0.51mm
接片尺寸 - 英制0.11" x 0.02"
电线尺寸, AWG 最小值22AWG
电线尺寸, AWG 最大值18AWG
绝缘体颜色红色
导体横截面积1mm²
绝缘材料尼龙 6.6 (聚酰胺 6.6)
端子材料黄铜
SVHC(高度关注物质)No SVHC (17-Dec-2015)
产品概述
The DNF18-111FIB-3K from Panduit is a DNF-FIB series female disconnect. This vibration resistant female disconnect is made of tin plated brass. It is fully insulated in red colour nylon housing. The DNF18-111FIB-3K has a funnel entry barrel configuration and butted seam barrel. Continuously moulded design provides reliable, consistent performance through the applicator for a high quality termination every time. Fully insulated design provides protection from electrical shorts. Internal wire stop assures proper length of insertion into terminal barrel providing a higher quality connection.
- Supports wire range of 22AWG to 18AWG (0.5mm² to 1mm²)
- Wire strip length is 9/32'' (7.1mm)
- Maximum voltage rating is 600V
- UL 310 listed, CSA C22.2 No.153 certified
- Maximum insulation diameter is 0.12inch (3mm)
- Length is 0.71" (18mm), width is 0.19" (4.8mm)
- Tab size is 0.110'' x 0.020" (2.8mm x 0.5mm)
- Temperature rating is 221°F
技术规格
产品范围
Disco-Lok DNF-FIB
接片尺寸 - 公制
2.8mm x 0.51mm
电线尺寸, AWG 最小值
22AWG
绝缘体颜色
红色
绝缘材料
尼龙 6.6 (聚酰胺 6.6)
SVHC(高度关注物质)
No SVHC (17-Dec-2015)
端子类型
母式快速断开
接片尺寸 - 英制
0.11" x 0.02"
电线尺寸, AWG 最大值
18AWG
导体横截面积
1mm²
端子材料
黄铜
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
税则号:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (17-Dec-2015)
下载产品合规证书
产品合规证书
重量(千克):.00091