打印页面
100 有货
需要更多?
100 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY27.360 (CNY30.9168) |
| 10+ | CNY26.940 (CNY30.4422) |
| 100+ | CNY26.510 (CNY29.9563) |
| 250+ | CNY25.980 (CNY29.3574) |
| 500+ | CNY25.450 (CNY28.7585) |
| 1000+ | CNY24.920 (CNY28.1596) |
包装规格:每个
最低: 1
多件: 1
CNY27.36 (CNY30.92 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The SCL is a Dust Protection Cover suitable for speakON (NL2M* and NL4M*) and powerCON (20 A series NAC3MPA* and NAC3MPB*) chassis connectors. It can be used, when no cable connector is mated. The cover is easy to use and does not block the connectors in the panel below when not in use.
- Dust protection cover for speakON and powerCON chassis connectors
- Compatible with speakON NL2M, NL4M and powerCON 20 A series connectors
- Prevents dust and debris ingress to protect connector performance
- Easy installation and removal for quick access
- Non-obstructive design suitable for high-density panels
- Durable plastic construction for repeated use
- Compact and lightweight accessory for professional equipment
- Black finish for consistent panel appearance
技术规格
配件类型
防尘盖
连接器主体材料
-
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
适用于
Speakon NL2M, NL4M, NLT4MP系列连接器
产品范围
-
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Hungary
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Hungary
进行最后一道重要生产流程所在的地区
税则号:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.002132