需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY5,718.550 (CNY6,461.9615) |
| 5+ | CNY5,033.850 (CNY5,688.2505) |
| 10+ | CNY4,212.220 (CNY4,759.8086) |
| 25+ | CNY3,801.400 (CNY4,295.582) |
| 50+ | CNY3,527.530 (CNY3,986.1089) |
| 100+ | CNY3,463.370 (CNY3,913.6081) |
产品信息
产品概述
The 90800-1 is a PRO-CRIMPER® III hand Crimp Tool assembly for use with AMPLIMITE 28 to 22AWG D-sub contacts. The tool consist of a stationary jaw and handle, a moving jaw and handle and an adjustable ratchet that ensures full crimping. It features a ratchet adjustment wheel for adjusting the crimp height, a locator assembly is attached to the tool frame and a locator, spring retainer and contact support, the contact support prevents the contact from bending during crimping, a nut used on the long die retaining screw holds the locator assembly in place, the die assembly with two anvil dies (wire and insulation) and two crimper dies (wire and insulation), when closed the dies form two crimping chambers, each die is held in the tool frame by a retaining screw and two retaining pins.
- Intended for occasional use and low volume
技术规格
棘轮
-
AMPLIMITE 28-22AWG D Sub Contacts
Lead (21-Jan-2025)
相关产品
找到 7 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
产品合规证书