需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY2,361.210 (CNY2,668.1673) |
| 5+ | CNY2,313.990 (CNY2,614.8087) |
产品概述
For crimping end sleeves (ferrules) according to DIN 46228 parts 1 + 4. Square crimp profile, high capacity range of 0.14 to 16 mm². 360° rotatable crimping die- with 8 tactile locking positions. Self-adjustment to the desired size of end sleeve (ferrule): no crimping errors due to using the wrong crimping die or to an incorrect setting. Crimping of twin end sleeves (ferrules) up to 2 x 6 mm² possible. Slim head for ideal accessibility. Repetitive, high crimping quality due to integral lock (self-releasing mechanism). Favourable lever ratio due to toggle lever. Crimping pressure has been set precisely (calibrated) in the factory, re-adjustable. Handy shape and low weight provide high operation comfort. Chrome vanadium electric steel in special quality, oil-hardened.
技术规格
手动
-
26-5AWG端套
法律与环境
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
产品合规证书