打印页面
4 有货
60 您现在可以预订货品了
4 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,028.090 (CNY1,161.7417) |
| 10+ | CNY934.130 (CNY1,055.5669) |
包装规格:每个
最低: 1
多件: 1
CNY1,028.09 (CNY1,161.74 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
产品概述
The KSA0760 is a Crimp Tool for 22 to 10AWG (red, blue, yellow) oval-crimp symmetric insulated connectors. It features unique mechanism significantly reduces hand force requirement over competing crimping tool. It has unique serial number for traceability.
- Short and long handle available
- High strength, through hardened alloy steel construction
- Versatile and easy to customize for right hand or left hand users
- Non-slip pad holds tool in place when leveraging on a work surface
- Full cycle crimp mechanism to ensure consistent, reliable crimp
- Ratchet release mechanism to clear miscrimps and obstructions
- Precision eccentric adjustment for consistent performance and ability to calibrate
- Hole in handle allows attachment of safety strap
技术规格
压接工具类型
棘轮
产品范围
-
适用于
22-10AWG Insulated Connectors
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Sweden
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Sweden
进行最后一道重要生产流程所在的地区
税则号:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.56