打印页面
图片仅用于图解说明,详见产品说明。

6 有货
需要更多?
6 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY228.750 (CNY258.4875) |
包装规格:每个
最低: 1
多件: 1
CNY228.75 (CNY258.49 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
97 22 240 is a crimping plier. It has threaded holes for cutting copper and brass screws threaded M 2.6 / M 3 / M 3.5 / M 4 and M 5. It is used for cutting cables, stripping wire and crimping insulated terminals, cable connectors and plug-type connectors. It is a universal-crimping plier for insulated cable connectors and plug connectors as well as open, non-insulated plug connectors. It is suitable for insulated terminals + cable connectors application.
- Bolted joint for higher stability and even movement
- Capacity in square range from 0.5 to 6.0mm², 3 number of crimping positions
- Manufactured from high strength special steel for optimum work results and a long tool life
- With multi-component grips
- Black lacquered other surface finish, F crimp/oval crimp profile
- Dimension is 240 x 62 x 25mm
警告
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
技术规格
压接工具类型
手动
产品范围
-
适用于
18-10AWG Insulated Terminals, Plug Connectors
SVHC(高度关注物质)
No SVHC (27-Jun-2018)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
税则号:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
SVHC:No SVHC (27-Jun-2018)
下载产品合规证书
产品合规证书
重量(千克):.3