打印页面
可订购
订单确认后再估计交付情况。我们将在发货时向您收取费用。
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY3,303.890 (CNY3,733.3957) |
| 5+ | CNY3,075.690 (CNY3,475.5297) |
| 10+ | CNY2,795.670 (CNY3,159.1071) |
| 25+ | CNY2,623.760 (CNY2,964.8488) |
| 50+ | CNY2,523.080 (CNY2,851.0804) |
| 100+ | CNY2,428.280 (CNY2,743.9564) |
包装规格:每个
最低: 1
多件: 1
CNY3,303.89 (CNY3,733.40 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The MS3100F24-20P from ITT Cannon is MIL-DTL-5015 series wall mount receptacle with 11 contacts. MIL-DTL-5015 series connectors are available in a wide range of shell materials and finishes with 48 and 500 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability in medium to heavy weight cylindrical construction. It has a well-proven electrical capability and is designed to withstand extreme shock, exposure and vibration.
- 5 shell styles with 19 shell sizes
- Single key/keyway shell polarization
- High reliability, moisture and corrosion resistant
- 500 mating cycles, IP67 environmental protection
- Operates at extreme temperature range of -55°C to +125°C
- Minimum insulation resistance is 5000Mohm at 25°C
- Quick mating, threaded coupling
- Environmental sealing, low weight and cost effective
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Brass, copper alloy solder pin contacts with silver plating
技术规格
军用标准
MIL-DTL-5015 系列
触芯数量
11触点
耦合方式
螺纹
连接器主体材料
铝合金主体
触点材料
黄铜, 铜合金
插入旋转
N
圆形连接器外壳类型
墙壁安装插座
圆形连接器触芯类型
焊接引脚
插入装置
24-20
连接器主体涂层
橄榄色铬酸盐镀镉
触芯镀层
银
服务类别
环保密封
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:否
RoHS 邻苯二甲酸盐合规:否
下载产品合规证书
产品合规证书
重量(千克):.001