打印页面
图片仅用于图解说明,详见产品说明。

已停产
产品概述
The RPC2-12P-3S(73) is a 3-pole female Circular Connector with socket-type silver-plated phosphor bronze contacts. The RP series plastic connector is developed to meet the demands of lightweight consumer electronic equipment. It's unique one-touch locking mechanism is a push-on system. It offers easy coupling and stable performance. It has polyamide resin moulding and polyacetal resin insulator.
- 500VAC/minute Withstand voltage
- 5A Current capacity
- 5mΩ at 1A DC Maximum contact resistance
- 1000MΩ at 500VDC Minimum insulation resistance
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
连接器类型
Standard Circular Connector
圆形连接器外壳类型
电缆安装插座
圆形连接器触芯类型
焊接插座
连接器主体材料
尼龙(聚酰胺)主体
触点材料
磷青铜
IP密封等级
-
产品范围
RPC2系列
触芯数量
3触点
耦合方式
-
连接器主体涂层
-
触芯镀层
银
SVHC(高度关注物质)
No SVHC (23-Jan-2024)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
税则号:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (23-Jan-2024)
下载产品合规证书
产品合规证书
重量(千克):.007