打印页面
图片仅用于图解说明,详见产品说明。

可订购
制造商标准交货时间:6 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY196.610 (CNY222.1693) |
| 10+ | CNY180.800 (CNY204.304) |
| 25+ | CNY164.980 (CNY186.4274) |
| 100+ | CNY148.370 (CNY167.6581) |
| 250+ | CNY141.860 (CNY160.3018) |
| 500+ | CNY133.100 (CNY150.403) |
包装规格:每个
最低: 1
多件: 1
CNY196.61 (CNY222.17 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号5536507-4复制
库存编号2778770
产品范围Z-PACK Plus
技术数据表
产品范围Z-PACK Plus
触芯数量192触点
节距2mm
接触终端类型通孔安装
排数4排
排距2mm
触点材料磷青铜
触芯镀层镀金触芯
SVHC(高度关注物质)No SVHC (04-Feb-2026)
产品概述
The Z-PACK series 2mm HM (hardmetric) Connector System designed to meet the current and future needs of instrumentation applications giving excellent electrical and mechanical characteristics. It is a high performance, high density system with flexible configuration which offers upgradeability. The connector system is fully supported by Tyco Electronics spice models to guarantee choosing the right product to match the application.
- High density system with small real estate on backplane and daughtercard
- Extensive range of signal, power, coaxial and fibre board-to-board and cable-to-board connections
- Modular units give flexible configuration
- Special versions for VME64 extensions and CompactPCI
- Signal contact rating 1.5a fully energized
- Universal power module rated at 7.8A/line, 23.4A fully energized
- All lines impedance controlled to 50 (single ended) and 100Ω (differential) nominal
- Safe design, complies with IEC950 in mated condition
- Universal power module is safe in unmated condition
- Several performance levels for board and cable connectors with unshielded and shielded versions
- Mismatching keys block mating before any contact touch
- Small press fit board hole allows maximum track width and minimum signal corruption
- 1.4 to 5.6mm (0.055 to 0.220 inch) Backplane thickness range
技术规格
产品范围
Z-PACK Plus
节距
2mm
接触终端类型
通孔安装
排距
2mm
触芯镀层
镀金触芯
触芯数量
192触点
极性
插座
排数
4排
触点材料
磷青铜
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.014062