打印页面
可订购
制造商标准交货时间:42 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY17.590 (CNY19.8767) |
| 10+ | CNY15.530 (CNY17.5489) |
| 100+ | CNY14.080 (CNY15.9104) |
| 250+ | CNY13.310 (CNY15.0403) |
| 500+ | CNY12.790 (CNY14.4527) |
| 1000+ | CNY12.290 (CNY13.8877) |
包装规格:每个
最低: 1
多件: 1
CNY17.59 (CNY19.88 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商MOLEX
制造商产品编号34840-4020复制
制造商标准货期42 周
库存编号2379795
也称为348404020, 34840-4020
技术数据表
路数8路
连接器主体材料PS(聚苯乙烯)主体
IP密封等级IP6K7, IP6K9K
额定电压250V
额定电流22A
SVHC(高度关注物质)Decamethylcyclopentasiloxane (04-Feb-2026)
产品概述
MX150 Sealed and Unsealed Connectors are high-performance connectors offering reduced package size. Ideal for SAE and ISO-style wire in single and dual row configurations up to 22A supporting both signal and power applications.
- Pre-assembled TPA housing
- 1.50mm low insertion force terminal system
- Conforms to USCAR-20 (FCLT) / USCAR-2 Rev 4 / USCAR-21 (sealed version)
- Provides reduced package size (unsealed version)
- Sealed connectors have protective matte-seal cap (standard connectors)
- Unsealed connectors have an enlarged push surface with ergonomic design
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
产品范围
MX150 34840 Series
路数
8路
连接器主体材料
PS(聚苯乙烯)主体
额定电压
250V
SVHC(高度关注物质)
Decamethylcyclopentasiloxane (04-Feb-2026)
极性
插头
适用于
Molex MX150 33000系列插针触芯
IP密封等级
IP6K7, IP6K9K
额定电流
22A
相关产品
找到 2 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.01817