2. 连接器
                                                                                                3. 汽车连接器与组件
                                                                                                4. 汽车连接器外壳
                                                                                                打印页面

                                                                                                36792-1201

                                                                                                车用连接器外壳, 密封, 双排, MX120G 36792, 插座, 12 路, Molex 36799系列触芯, 尼龙(聚酰胺)主体, IP67

                                                                                                MOLEX
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                MOLEX 36792-1201
                                                                                                MOLEX 36792-1201
                                                                                                MOLEX 36792-1201
                                                                                                制造商MOLEX
                                                                                                制造商产品编号36792-1201
                                                                                                库存编号2282180
                                                                                                产品范围MX120G 36792
                                                                                                也称为GTIN UPC EAN: 887191146799
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                1,170 有货

                                                                                                需要更多?

                                                                                                1170 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                数量价钱 (含税)
                                                                                                10+CNY8.310 (CNY9.3903)
                                                                                                100+CNY7.200 (CNY8.136)
                                                                                                500+CNY6.260 (CNY7.0738)
                                                                                                1000+CNY5.940 (CNY6.7122)
                                                                                                2000+CNY5.870 (CNY6.6331)
                                                                                                3000+CNY5.790 (CNY6.5427)
                                                                                                包装规格:每个
                                                                                                最低: 10
                                                                                                多件: 10
                                                                                                CNY83.10 (CNY93.90 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                MOLEX
                                                                                                制造商MOLEX
                                                                                                制造商产品编号36792-1201
                                                                                                库存编号2282180
                                                                                                产品范围MX120G 36792
                                                                                                也称为GTIN UPC EAN: 887191146799
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                产品范围MX120G 36792
                                                                                                极性插座(查看关联连接器产品)
                                                                                                路数12路
                                                                                                适用于Molex 36799系列触芯
                                                                                                连接器主体材料尼龙(聚酰胺)主体
                                                                                                IP密封等级IP67
                                                                                                额定电压-
                                                                                                额定电流-
                                                                                                SVHC(高度关注物质)Decamethylcyclopentasiloxane (04-Feb-2026)

                                                                                                产品概述

                                                                                                The MX120G series Sealed Connector offer space savings while providing superior design and mating features to meet the needs of environmentally challenging automotive and non-automotive applications. This connector system is a highly compact, sealed, wire-to-wire and wire-to-board family of interconnects that delivers optimal performance especially in wet, high-vibration and wide-operating-temperature conditions. Designed for rugged, harsh environment non-automotive applications, MX120G interconnect system can be extended to exterior lighting applications that include traffic and overhead street lights. The MX120G wire-to-wire and wire-to-board receptacles feature a single-piece pre-assembly comprised of a high-temperature connector housing, male silicone seal and a seal cap for strain relief - all pre-assembled and ready for easy crimp insertion.

                                                                                                • 0.35 to 1mm² Wire range
                                                                                                • 10A Current per contact
                                                                                                • -40 to 105°C Operating temperature range
                                                                                                • UL94H-B Flammability

                                                                                                技术规格

                                                                                                产品范围

                                                                                                MX120G 36792

                                                                                                路数

                                                                                                12路

                                                                                                连接器主体材料

                                                                                                尼龙(聚酰胺)主体

                                                                                                额定电压

                                                                                                -

                                                                                                SVHC(高度关注物质)

                                                                                                Decamethylcyclopentasiloxane (04-Feb-2026)

                                                                                                极性

                                                                                                插座

                                                                                                适用于

                                                                                                Molex 36799系列触芯

                                                                                                IP密封等级

                                                                                                IP67

                                                                                                额定电流

                                                                                                -

                                                                                                技术文档 (5)

                                                                                                CAD Multiple Formats EN

                                                                                                3D Product Image EN

                                                                                                Drawing EN

                                                                                                Technical Data Sheet EN

                                                                                                Product Change Notice EN

                                                                                                相关产品

                                                                                                找到 3 件产品

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                India
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85366990
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.011794