需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 10+ | CNY8.400 (CNY9.492) |
| 100+ | CNY7.880 (CNY8.9044) |
| 500+ | CNY7.360 (CNY8.3168) |
| 1000+ | CNY6.860 (CNY7.7518) |
| 2000+ | CNY6.760 (CNY7.6388) |
| 3000+ | CNY6.650 (CNY7.5145) |
产品概述
The MX120G series Sealed Connector offer space savings while providing superior design and mating features to meet the needs of environmentally challenging automotive and non-automotive applications. This connector system is a highly compact, sealed, wire-to-wire and wire-to-board family of interconnects that delivers optimal performance especially in wet, high-vibration and wide-operating-temperature conditions. Designed for rugged, harsh environment non-automotive applications, MX120G interconnect system can be extended to exterior lighting applications that include traffic and overhead street lights. The MX120G wire-to-wire and wire-to-board receptacles feature a single-piece pre-assembly comprised of a high-temperature connector housing, male silicone seal and a seal cap for strain relief - all pre-assembled and ready for easy crimp insertion.
- 0.35 to 1mm² Wire range
- 10A Current per contact
- -40 to 105°C Operating temperature range
- UL94H-B Flammability
技术规格
MX120G 36792 Series
12路
尼龙(聚酰胺)主体
-
Decamethylcyclopentasiloxane (04-Feb-2026)
插座
Molex MX120G 36799系列插座触点
IP67
-
相关产品
找到 3 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:India
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书