打印页面
图片仅用于图解说明,详见产品说明。

731 有货
需要更多?
731 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY85.730 (CNY96.8749) |
| 5+ | CNY75.610 (CNY85.4393) |
| 10+ | CNY65.480 (CNY73.9924) |
| 50+ | CNY58.440 (CNY66.0372) |
| 100+ | CNY51.400 (CNY58.082) |
| 250+ | CNY50.380 (CNY56.9294) |
包装规格:每个
最低: 1
多件: 1
CNY85.73 (CNY96.87 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
15KPA70A is a 15KPA series axial leaded TVS diode. It is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
- Glass passivated chip junction in P600 package
- 15KW peak pulse capability at 10/1000μs waveform, repetition rate (duty cycles):0.01%
- Fast response time of typically less than 1.0ps from 0V to BV min
- Excellent clamping capability
- Typical failure mode is short from over-specified voltage or current
- IEC 61000-4-2 ESD 30KV air/contact and ESD protection of data lines in accordance with IEC 61000-4-2
- Low incremental surge resistance
- UL recognized compound meeting flammability rating V-0
- 70V reverse stand-off voltage VR
- 5mA test current
技术规格
产品范围
15KPA
反向关断电压
70V
二极管封装类型
P600
最小击穿电压
78.2V
峰值脉冲功率耗散
15kW
二极管安装
通孔安装
SVHC(高度关注物质)
To Be Advised
TVS极性
单向
最大钳位电压
113.6V
针脚数
2引脚
最大击穿电压
85.6V
工作温度最高值
175°C
合规
-
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):.00274