打印页面
8,305 有货
需要更多?
8,305 件可于 5-6 个工作日内送达(英国 库存)
包装选项
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY5.840 | CNY5.84 |
切割卷带 & 复卷
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY5.840 (CNY6.5992) |
| 10+ | CNY5.260 (CNY5.9438) |
| 100+ | CNY4.880 (CNY5.5144) |
| 500+ | CNY4.320 (CNY4.8816) |
| 1000+ | CNY3.760 (CNY4.2488) |
| 5000+ | CNY3.690 (CNY4.1697) |
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The High Speed Series is your best choice to protect high speed data lines like USB 2.0, DVI or LAN from over-voltage caused by Electrostatic Discharge (ESD), Electrical Fast Transients (EFT) and lightning strikes (Surge), all with a very small capacitance and choice of unidirectional and bidirectional configurations. The WE-TVS series exceeds the requirements outlined in IEC 61000-4-2. The variety of available pin configurations and case sizes lets you choose the ideal part for your design.
- Low clamping voltage
- Sturdy design
- 1pF Typical very low capacitance
- Flow Thru Design for a simple layout
- Rail to rail protection
- ESD protection for 4 high-speed I/O channels and VDD
- -55 to 85°C Operating temperature range
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
产品范围
WE-TVS
反向关断电压
5V
二极管封装类型
SOT-23
最小击穿电压
6.2V
峰值脉冲功率耗散
-
二极管安装
表面安装
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
TVS极性
双向
最大钳位电压
14V
针脚数
6引脚
最大击穿电压
6.2V
工作温度最高值
85°C
合规
-
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.000045