打印页面
图片仅用于图解说明,详见产品说明。

425 有货
需要更多?
425 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY155.500 (CNY175.715) |
| 5+ | CNY139.950 (CNY158.1435) |
| 10+ | CNY131.650 (CNY148.7645) |
| 50+ | CNY122.320 (CNY138.2216) |
| 100+ | CNY114.030 (CNY128.8539) |
| 250+ | CNY110.010 (CNY124.3113) |
包装规格:单件(切割供应)
最低: 1
多件: 1
CNY155.50 (CNY175.72 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商LITTELFUSE
制造商产品编号30KPA90A复制
制造商标准货期55 周
库存编号3930463
产品范围30KPA Series
技术数据表
产品范围30KPA Series
TVS极性单向
反向关断电压90V
最大钳位电压146.4V
二极管封装类型轴向引线
针脚数2引脚
最小击穿电压100.5V
最大击穿电压100.5V
峰值脉冲功率耗散30kW
工作温度最高值175°C
二极管安装通孔安装
合规-
SVHC(高度关注物质)To Be Advised
产品概述
30KPA series axial leaded TVS diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It is also ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.
- Glass passivated chip junction in P600 package
- Uni-directional
- Excellent clamping capability
- Typical failure mode is short from over-specified voltage or current
- IEC-61000-4-2 ESD 30KV(Air), 30KV (Contact)
- ESD protection of data lines in accordance with IEC 61000-4-2
- EFT protection of data lines in accordance with IEC 61000-4-4
- UL recognized epoxy meeting flammability rating V-0
- Low incremental surge resistance
- Fast response time: typically less than 1.0ps from 0V to BV min
技术规格
产品范围
30KPA Series
反向关断电压
90V
二极管封装类型
轴向引线
最小击穿电压
100.5V
峰值脉冲功率耗散
30kW
二极管安装
通孔安装
SVHC(高度关注物质)
To Be Advised
TVS极性
单向
最大钳位电压
146.4V
针脚数
2引脚
最大击穿电压
100.5V
工作温度最高值
175°C
合规
-
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):.000001