打印页面
5,245 有货
需要更多?
5,245 件可于 5-6 个工作日内送达(英国 库存)
包装选项
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 5 | CNY5.530 | CNY27.65 |
切割卷带 & 复卷
| 数量 | 价钱 (含税) |
|---|---|
| 5+ | CNY5.530 (CNY6.2489) |
| 50+ | CNY4.790 (CNY5.4127) |
| 100+ | CNY4.040 (CNY4.5652) |
| 500+ | CNY3.240 (CNY3.6612) |
| 1000+ | CNY3.120 (CNY3.5256) |
整卷
| 数量 | 价钱 (含税) |
|---|---|
| 2500+ | CNY2.750 (CNY3.1075) |
| 7500+ | CNY2.590 (CNY2.9267) |
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The SM15T33CA is a Transil™ ESD Protection Device designed to protect sensitive equipment against electrostatic discharges according to IEC 61000-4-2, MIL STD 883, method 3015 and electrical over stress according to IEC 61000-4-4 and 5. The device is generally used against surges below 1500W (10/1000µs). Planar technology makes these devices suitable for high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time.
- 6.8 to 220V Breakdown voltage range
- 0.2µA at 25°C and 1µA at 85°C Low leakage current
- 1250W (10/1000µs) High power capability at Tj max
- -55 to 150°C Operating junction temperature range
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
钳位电压 最大
59V
TVS极性
双向
工作电压
33V
功耗 Pd
1.5kW
针脚数
2引脚
最大击穿电压
34.7V
工作温度最高值
150°C
合规
-
产品范围
SM15T
反向关断电压
28.2V
最大钳位电压
59V
二极管封装类型
DO-214AB (SMC)
最小击穿电压
31.4V
峰值脉冲功率耗散
1.5kW
二极管安装
表面安装
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
SM15T33CA 的替代之选
找到 3 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.000303