打印页面
图片仅用于图解说明,详见产品说明。

1,489 有货
需要更多?
1,489 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY5.800 (CNY6.554) |
| 10+ | CNY4.970 (CNY5.6161) |
| 100+ | CNY3.250 (CNY3.6725) |
| 500+ | CNY3.080 (CNY3.4804) |
| 1000+ | CNY2.900 (CNY3.277) |
| 5000+ | CNY2.760 (CNY3.1188) |
包装规格:每个
最低: 1
多件: 1
CNY5.80 (CNY6.55 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The P6KE440CA from Taiwan Semiconductor is a P6KE series bidirectional transient voltage suppressor in DO-204AC (DO-15) package. It has excellent clamping capability and low dynamic impedance. The leads are pure tin plated and solderable per JESD22-B102. It also meets JESD 201 class 2 whisker test.
- UL recognized (file number E-326243)
- Peak power dissipation of 600W at TA = 25°C, TP = 1ms and nominal voltage of 440V
- Peak forward surge current (Ifsm) of 100A (8.3ms single half sine wave super imposed on rated load
- Steady state power dissipation of 5W at TL = 75°C
- Operating temperature range from -55°C to +175°C
- Stand-off voltage of 356V and maximum reverse leakage current of 1μA
- Breakdown voltage of 396V (minimum), 484V (maximum) and test current of 1mA
- 1A maximum peak surge current and 631V maximum clamping voltage
- Less than 5ns fast response time from 0V to VBR and 0.11%/°C maximum temperature variation
- Flammability rating meets UL94 V-0
技术规格
产品范围
P6KE
反向关断电压
376V
二极管封装类型
DO-204AC
最小击穿电压
418V
峰值脉冲功率耗散
600W
二极管安装
通孔安装
SVHC(高度关注物质)
No SVHC (17-Jan-2023)
TVS极性
双向
最大钳位电压
600V
针脚数
2引脚
最大击穿电压
462V
工作温度最高值
175°C
合规
-
P6KE440CA 的替代之选
找到 3 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (17-Jan-2023)
下载产品合规证书
产品合规证书
重量(千克):.00042